Part Details for 601D158F025HE1 by United Chemi-Con Inc
Overview of 601D158F025HE1 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 601D158F025HE1
601D158F025HE1 CAD Models
601D158F025HE1 Part Data Attributes
|
601D158F025HE1
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
601D158F025HE1
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 157 mΩ | |
Leakage Current | 0.096825 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D158F025HE1
This table gives cross-reference parts and alternative options found for 601D158F025HE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D158F025HE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D158F025FL3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D158F025HE1 vs 601D158F025FL3 |
601D158F025FL2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D158F025HE1 vs 601D158F025FL2 |
601D158F025FL1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D158F025HE1 vs 601D158F025FL1 |
601D158F025FL1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D158F025HE1 vs 601D158F025FL1 |
601D158F025HE2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D158F025HE1 vs 601D158F025HE2 |