Part Details for 601D157F300JL2 by Barker Microfarads (BMI)
Overview of 601D157F300JL2 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 601D157F300JL2
601D157F300JL2 CAD Models
601D157F300JL2 Part Data Attributes
|
601D157F300JL2
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
601D157F300JL2
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 637 mΩ | |
Leakage Current | 0.10607 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D157F300JL2
This table gives cross-reference parts and alternative options found for 601D157F300JL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D157F300JL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
601D157F300HP1 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300HP1 |
601D157F300GT7 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300GT7 |
601D157F300JL7 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300JL7 |
601D157F300GT2 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300GT2 |
601D157F300GT1 | United Chemi-Con Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | 601D157F300JL2 vs 601D157F300GT1 |
601D157F300GT3 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300GT3 |
601D157F300JL1 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300JL1 |
601D157F300JL1 | United Chemi-Con Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | 601D157F300JL2 vs 601D157F300JL1 |
601D157F300HP3 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300HP3 |
601D157F300HP7 | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | 601D157F300JL2 vs 601D157F300HP7 |