There are no models available for this part yet.
Overview of 6019C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6019C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B8216
|
Newark | Shielded Multipair Cable 17Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:17 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 6019C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,807.5800 | Buy Now | |
DISTI #
A138-500-ND
|
DigiKey | MULTI-PAIR 34COND 22AWG Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.0649 | Buy Now | |
DISTI #
602-6019C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG17C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$7,031.6500 | Order Now | |
DISTI #
70140547
|
RS | Multiconductor Cable, 17Pr, 22AWG, PP, Foil Shield, Slate PVC | Alpha Wire 6019C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$8,457.6100 / $8,630.2400 | RFQ |