Part Details for 601985-2 by TE Connectivity
Overview of 601985-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601985-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C6312
|
Newark | Terminal Block Jumper, 2Way, 11.1Mm, Accessory Type:Jumper, For Use With:Flexi-Block #6 Series, No. Of Positions:2Positions, Pitch Spacing:11.1Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 601985-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A0139-ND
|
DigiKey | JUMPER BARRIER BLK 2POS RING Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$0.8750 | Buy Now |
Part Details for 601985-2
601985-2 CAD Models
601985-2 Part Data Attributes
|
601985-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601985-2
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |