Part Details for 601966-2 by TE Connectivity
Overview of 601966-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601966-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F138
|
Newark | Crimp Tool Locator, Positionier, For Use With:Amp Hand Crimp Tools, Crimp Locator Applications:Screw-Machine Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 601966-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$139.3900 / $169.8500 | Buy Now |
DISTI #
A121491-ND
|
DigiKey | POSITIONER M22520/2-02 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$143.5208 / $163.3200 | Buy Now |
DISTI #
601966-2
|
Avnet Americas | Positioner For Termi-Block Contacts - Bulk (Alt: 601966-2) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$115.6400 / $139.1600 | Buy Now |
DISTI #
89F138
|
Avnet Americas | Positioner For Termi-Block Contacts - Bulk (Alt: 89F138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$140.0400 / $173.2500 | Buy Now |
DISTI #
571-601966-2
|
Mouser Electronics | Crimpers / Crimping Tools POSITION-M22520/2-02 | 3 |
|
$134.0300 / $163.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$119.5200 | Buy Now |
DISTI #
AMP601966-2
|
Heilind Electronics | POSITIONIER-M22520/2-02 | Americas - 0 in Stock |
|
$132.3000 / $147.0001 | Buy Now |
|
Onlinecomponents.com | POSITIONIER-M22520/2-02 RoHS: Compliant |
5 In Stock |
|
$134.8800 / $170.5800 | Buy Now |
DISTI #
73480126
|
Verical | Turret/Positioner, Manual, Pneumatic Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 4 |
|
$206.7636 / $210.3329 | Buy Now |
DISTI #
601966-2
|
TTI | Crimpers / Crimping Tools POSITION-M22520/2-02 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.0400 / $128.5600 | Buy Now |
Part Details for 601966-2
601966-2 CAD Models
601966-2 Part Data Attributes:
|
601966-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601966-2
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |