There are no models available for this part yet.
Overview of 6018C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6018C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9045
|
Newark | Shielded Multipair Cable 15Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6018C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,471.0800 | Buy Now | |
DISTI #
216-6018CSL001-ND
|
DigiKey | MULTI-PAIR 30COND 22AWG 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$9,212.8580 / $10,835.2500 | Buy Now | |
DISTI #
602-6018CSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 15 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$9,054.1100 | Order Now | |
DISTI #
70140542
|
RS | Multiconductor Cable, 15Pr, 22 AWG, PP, Foil Shield, Slate PVC, 1000 | Alpha Wire 6018C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$10,943.6000 | RFQ |