Part Details for 60175 by Brady Worldwide Inc
Overview of 60175 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601750002 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 26 AWG, 7 meters, passive. | |
601750005 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 28 AWG, 4 meters, passive. | |
601750001 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 28 AWG, 5 meters, passive. |
Price & Stock for 60175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K5423
|
Newark | Lockout Labels/Card Of 2 Labels |Brady 60175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 | Buy Now |
DISTI #
2267-60175-ND
|
DigiKey | LOCKOUT LABELS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$12.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3200 / $11.7900 | Buy Now |