Part Details for 6016C SL001 by Alpha Wire
Overview of 6016C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021832-06016C1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 6016C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9042
|
Newark | Shielded Multipair Cable 11Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6016C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,715.4100 | Buy Now |
DISTI #
3937-6016CSL001-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$11,584.8900 | Buy Now |
DISTI #
A135-1000-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1480 | Buy Now |
DISTI #
602-6016CSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 11 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$5,147.3900 | Order Now |
DISTI #
70140436
|
RS | Multiconductor Cable, 11Pr, 22 AWG, PP, Foil Shield, Slate PVC, 1000 | Alpha Wire 6016C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,632.5800 | RFQ |