Part Details for 60165 by Greenlee Textron Inc
Overview of 60165 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-809601650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 60 position, 2.54mm (0.100in) pitch |
Price & Stock for 60165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70232626
|
RS | Ball Bearing Drive Nut, 1/2 In., 14 GA Capacity | Greenlee 60165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1300 / $77.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.8800 / $78.7500 | Buy Now |