There are no models available for this part yet.
Overview of 6016-2RS1/GJN by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6016HMS8#PBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016HMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016MPMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over |
Price & Stock for 6016-2RS1/GJN by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73205755
|
RS | Deep Groove Ball Bearing, Single Row, Matched bearing pairs, Stainless Steel | SKF 6016-2RS1/GJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$233.5900 | RFQ |