Part Details for 6015WC by Extech by FLIR
Overview of 6015WC by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6015WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9954
|
Newark | Waterproof Ph Electrode For Palm Ph, Accessory Type:Waterproof Ph Electrode, For Use With:Extech Ph220-C & Ph220-S Waterproof Palm Ph Meters, Product Range:-, Kit Contents:Includes 39" (1M) Cable Rohs Compliant: Na |Extech Instruments 6015WC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1900 | Buy Now |
DISTI #
6015WC-ND
|
DigiKey | ELECTRODE, PH, 12MM WTRPROOF W/C Min Qty: 1 Lead time: 6 Weeks Container: Box |
14 In Stock |
|
$68.1900 | Buy Now |
DISTI #
685-6015WC
|
Mouser Electronics | Digital Multimeters Electrode, PH, 12MM Wtrproof W/Cable/Palm PH RoHS: Compliant | 0 |
|
$68.1900 | Order Now |
DISTI #
70555840
|
RS | ELECTRODE, PH, 12MM WTRPROOF W/CABLE/PALM PH | FLIR Commercial Systems Inc. - Extech Division 6015WC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1900 | RFQ |
|
Onlinecomponents.com | PH Electrode for Waterproof Palm pH Meter RoHS: Compliant | 50 Factory Stock |
|
$64.2500 / $87.2600 | Buy Now |
|
Master Electronics | PH Electrode for Waterproof Palm pH Meter RoHS: Compliant | 50 Factory Stock |
|
$64.2500 / $87.2600 | Buy Now |
DISTI #
43279.1
|
TestEquity LLC | Extech 6015WC Waterproof pH Electrode for Palm pH | 5 |
|
$68.1900 | Buy Now |