Part Details for 601500 by Extech by FLIR
Overview of 601500 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9956
|
Newark | Electrode, Ph, Bnc Rohs Compliant: Na |Extech Instruments 601500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2900 | Buy Now |
DISTI #
601500-ND
|
DigiKey | ELECTRODE, PH, BNC COMBINATION, Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$47.2900 | Buy Now |
DISTI #
685-601500
|
Mouser Electronics | Test Leads Electrode, PH, BNC Combination, Plastic RoHS: Compliant | 6 |
|
$47.2900 | Buy Now |
DISTI #
70555839
|
RS | ELECTRODE, PH, BNC COMBINATION, PLASTIC | FLIR Commercial Systems Inc. - Extech Division 601500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$47.2900 | Buy Now |
|
Onlinecomponents.com | Standard Ph Electrode12 X 160mm RoHS: Compliant |
4 In Stock 50 Factory Stock |
|
$44.0200 / $56.7900 | Buy Now |
DISTI #
EX601500
|
TME | Probe: for pH concentration measure, SDL100 Min Qty: 1 | 4 |
|
$37.5400 | Buy Now |
|
Master Electronics | Standard Ph Electrode12 X 160mm RoHS: Compliant |
4 In Stock 50 Factory Stock |
|
$44.0200 / $56.7900 | Buy Now |
DISTI #
43278.1
|
TestEquity LLC | Extech 601500 Standard pH Electrode, 12 x 160mm | 1 |
|
$47.2900 | Buy Now |