Part Details for 6014L SL002 by Alpha Wire
Overview of 6014L SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6014L SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0729
|
Newark | Ae C&c Lszh/500 Ft |Alpha Wire 6014L SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,700.8300 | Buy Now |
DISTI #
6014LSL002-ND
|
DigiKey | MULTI-PAIR 18COND 22AWG Min Qty: 500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7154 | Buy Now |
DISTI #
602-6014L-500-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG9PR SHIELD,STRD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,357.3500 | Order Now |
DISTI #
73560036
|
RS | Multiconductor Control Cable, 22AWG/9PR, Indivdually Shielded, LSZH Slate | Alpha Wire 6014L SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,357.3500 | RFQ |
Part Details for 6014L SL002
6014L SL002 CAD Models
6014L SL002 Part Data Attributes:
|
6014L SL002
Alpha Wire
Buy Now
|
Compare Parts:
6014L SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |