Part Details for 60129011120920 by Wurth Elektronik
Overview of 60129011120920 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60129011120920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1337
|
Newark | Rf Conn, Smp, Jack, 50 Ohm, Cable Rohs Compliant: Yes |Wurth Elektronik 60129011120920 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$12.7200 / $14.6800 | Buy Now |
DISTI #
732-60129011120920-ND
|
DigiKey | WR-SMP_CABLE CONENCTOR_STRAIGHT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$9.4070 / $14.1200 | Buy Now |
DISTI #
710-60129011120920
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMP 260V 50Ohms Cable Straight Jack RoHS: Compliant | 0 |
|
$10.8200 / $14.1200 | Order Now |
DISTI #
3843382
|
element14 Asia-Pacific | RF CONN, SMP, JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$9.9322 / $14.9205 | Buy Now |
DISTI #
3843382
|
Farnell | RF CONN, SMP, JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 58 |
|
$10.1527 / $13.7582 | Buy Now |
Part Details for 60129011120920
60129011120920 CAD Models
60129011120920 Part Data Attributes:
|
60129011120920
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60129011120920
Wurth Elektronik
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |