Part Details for 60124202122305 by Wurth Elektronik
Overview of 60124202122305 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60124202122305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1334
|
Newark | Rf Conn, Smp, Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60124202122305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1517 |
|
$6.5500 / $7.5600 | Buy Now |
DISTI #
732-60124202122305-ND
|
DigiKey | WR-SMP_PCB CONNECTOR_END LAUNCH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3071 In Stock |
|
$4.8400 / $7.2700 | Buy Now |
DISTI #
710-60124202122305
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMP 500V 50Ohms PCB End Launch Plug RoHS: Compliant | 1485 |
|
$4.8300 / $7.2700 | Buy Now |
DISTI #
3843381
|
element14 Asia-Pacific | RF CONN, SMP, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 1517 |
|
$5.1000 / $7.6758 | Buy Now |
DISTI #
3843381
|
Farnell | RF CONN, SMP, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1517 |
|
$4.7842 / $7.8525 | Buy Now |
Part Details for 60124202122305
60124202122305 CAD Models
60124202122305 Part Data Attributes:
|
60124202122305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60124202122305
Wurth Elektronik
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |