Part Details for 60119011120920 by Wurth Elektronik
Overview of 60119011120920 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 60119011120920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1330
|
Newark | Rf Conn, Smp, R/A Jack, 50 Ohm, Cable Rohs Compliant: Yes |Wurth Elektronik 60119011120920 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.1300 / $18.5400 | Buy Now |
DISTI #
732-60119011120920-ND
|
DigiKey | WR-SMP CABLE CONNECTOR_RIGHT ANG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4 In Stock |
|
$13.6580 / $17.8300 | Buy Now |
DISTI #
710-60119011120920
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMP 260V 50Ohms Cable Rt Angle Jack RoHS: Compliant | 0 |
|
$13.6500 / $17.8300 | Order Now |
DISTI #
3843384
|
element14 Asia-Pacific | RF CONN, SMP, R/A JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$14.4070 / $18.8206 | Buy Now |
DISTI #
3843384
|
Farnell | RF CONN, SMP, R/A JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 20 |
|
$6.9508 | Buy Now |
Part Details for 60119011120920
60119011120920 CAD Models
60119011120920 Part Data Attributes:
|
60119011120920
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60119011120920
Wurth Elektronik
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |