-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 18-22AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M906-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8657
|
Newark | Female Disconnect, 2.8Mm, Uninsulated, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.41Mm, Tab Size - Imperial:0.11" X 0.016", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 60118-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85844 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
16H1712
|
Newark | Female Disconnect, 2.8Mm, Uninsulated, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.41Mm, Tab Size - Imperial:0.11" X 0.016", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 60118-1 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0510 | Buy Now |
DISTI #
A27748CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
261340 In Stock |
|
$0.0408 / $0.1000 | Buy Now |
DISTI #
60118-1
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Strip - Tape and Reel (Alt: 60118-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0299 / $0.0351 | Buy Now |
DISTI #
571-60118-1
|
Mouser Electronics | Terminals .110 FAST REC 22-18 Reel of 15000 RoHS: Compliant | 45000 |
|
$0.0410 / $0.0530 | Buy Now |
DISTI #
571-60118-1-CT
|
Mouser Electronics | Terminals .110 FAST REC 22-18 Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.0950 | Buy Now |
DISTI #
571-60118-1-MR
|
Mouser Electronics | Terminals .110 FAST REC 22-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0700 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0354 | Buy Now |
DISTI #
AMP60118-1
|
Heilind Electronics | .110 FAST REC 22-18 PTPBR | Americas - 0 in Stock |
|
$0.0396 / $0.0448 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
180000 In Stock |
|
$0.0312 / $0.0422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60118-1
TE Connectivity
FASTON 110 18-22AWG PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |