Part Details for 60115 by Jokari
Overview of 60115 by Jokari
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6195
|
Newark | End Sleeve Strip, Crimping Plier, Pk500, Accessory Type:End Sleeve Strip, For Use With:Multi-Talent Quadro No. 60000/61000 Stripping & Crimping Pliers, Product Range:Multitalent Quadro Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Jokari 60115 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$20.6500 / $30.3700 | Buy Now |
DISTI #
232-1093-ND
|
DigiKey | FERRULES BLK 1.5MM 50X10 STRIPS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$49.1352 / $60.9700 | Buy Now |
Part Details for 60115
60115 CAD Models
60115 Part Data Attributes:
|
60115
Jokari
Buy Now
|
Compare Parts:
60115
Jokari
|
Samacsys Manufacturer | Jokari |