Part Details for 60114602122404 by Wurth Elektronik
Overview of 60114602122404 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 60114602122404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1328
|
Newark | Rf Conn, Smp, Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60114602122404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $10.6900 | Buy Now |
DISTI #
732-60114602122404-ND
|
DigiKey | WR-SMP_PCB CONENCTOR_THR PLUG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
821 In Stock |
|
$6.8500 / $10.2800 | Buy Now |
DISTI #
710-60114602122404
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMP 500V 50Ohms PCB THR Plug RoHS: Compliant | 708 |
|
$6.8500 / $10.2800 | Buy Now |
Part Details for 60114602122404
60114602122404 CAD Models
60114602122404 Part Data Attributes
|
60114602122404
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60114602122404
Wurth Elektronik
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |