Part Details for 60114202122305 by Wurth Elektronik
Overview of 60114202122305 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 60114202122305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1327
|
Newark | Rf Conn, Smp, Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60114202122305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1363 |
|
$6.5500 / $7.5600 | Buy Now |
DISTI #
732-60114202122305-ND
|
DigiKey | WR-SMP_PCB CONNECTOR_END LAUNCH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3571 In Stock |
|
$4.8400 / $7.2700 | Buy Now |
DISTI #
710-60114202122305
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMP 500V 50Ohms PCB End Launch Plug RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
3843380
|
element14 Asia-Pacific | RF CONN, SMP, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 1363 |
|
$5.1314 / $7.6971 | Buy Now |
DISTI #
3843380
|
Farnell | RF CONN, SMP, PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1363 |
|
$4.7735 / $7.8350 | Buy Now |
Part Details for 60114202122305
60114202122305 CAD Models
60114202122305 Part Data Attributes:
|
60114202122305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60114202122305
Wurth Elektronik
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |