Part Details for 601112228 by Norgren
Overview of 601112228 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601112228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7928
|
Newark | Ball Valve, M/F, G1/4", Valve Type:Ball, Connection Size:5.5Mm, Operating Pressure Max:10Bar, Operating Temperature Min:-10°C, Operating Temperature Max:90°C, Product Range:-, Operating Temperature Range:-10°C To +90°C, Pressure Rohs Compliant: Na |Norgren 601112228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.6200 | Buy Now |
DISTI #
72214205
|
RS | VALVE, BALL, 1/4 BSP 2/2 FEM/MALE MINI, 60 SERIES | Norgren 601112228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8300 | RFQ |
Part Details for 601112228
601112228 CAD Models
601112228 Part Data Attributes
|
601112228
Norgren
Buy Now
|
Compare Parts:
601112228
Norgren
|
Samacsys Manufacturer | Norgren |