Part Details for 601107-000 by TE Connectivity
Overview of 601107-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 601107-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9428
|
Newark | Bus Components - Connectors Triax Male Connector |Raychem Te Connectivity 601107-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$119.5900 / $153.2100 | Buy Now |
DISTI #
2266-601107-000-ND
|
DigiKey | Bus Components - Connectors Tria Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$125.4900 / $130.3100 | Buy Now |
DISTI #
601107-000
|
Avnet Americas | 601107-000 - Bulk (Alt: 601107-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$100.7602 / $121.2538 | Buy Now |
DISTI #
RYCD-621-0001
|
Heilind Electronics | 601107-000 8-1194757-5 | Americas - 0 in Stock |
|
$125.5735 / $127.4478 | Buy Now |
|
Onlinecomponents.com | RF Connector / Coaxial Connector - 57.65 x 9.39 mm. | 0 |
|
$104.6000 / $279.1600 | Buy Now |
DISTI #
16872638
|
Verical | Conn Triaxial PL Solder ST Cable Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$117.6700 / $122.1900 | Buy Now |
DISTI #
601107-000
|
TTI | RF Connectors / Coaxial Connectors D-621-0001 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$104.6000 | Buy Now |
DISTI #
601107000-TEC
|
TME | 601107-000 Min Qty: 1 | 8 |
|
$130.8525 / $150.9844 | Buy Now |
DISTI #
RYCD-621-0001
|
Interstate Connecting Components | 601107-000 8-1194757-5 | 0 |
|
$125.5735 / $127.4478 | Buy Now |
DISTI #
601107-000
|
FDH Electronics | Connector Min Qty: 1 | 57 |
|
$92.1780 / $122.3450 | Buy Now RFQ |
Part Details for 601107-000
601107-000 CAD Models
601107-000 Part Data Attributes
|
601107-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601107-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |