Part Details for 60110131 by Delphi Automotive LLP
Overview of 60110131 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 60110131
60110131 CAD Models
60110131 Part Data Attributes:
|
60110131
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
60110131
Delphi Automotive LLP
Wire Terminal, 1mm2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.082 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | BLADE PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.236 inch | |
Terminal Type | CRIMP |