Part Details for 6011 by Micronetics
Overview of 6011 by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 6011
6011 CAD Models
6011 Part Data Attributes
|
6011
Micronetics
Buy Now
Datasheet
|
Compare Parts:
6011
Micronetics
SPST, 2000MHz Min, 14000MHz Max, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 2 |