Part Details for 6011/HC5C3 by SKF
Overview of 6011/HC5C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SBU9-6011R0LD | Coilcraft Inc | Duplexer, | |
SBU9-6011R0LB | Coilcraft Inc | Duplexer, | |
BU9-6011R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 6011/HC5C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73620271
|
RS | Deep Groove Ball Bearing, ID 55 mm, OD 90 mm, W 18 mm | SKF 6011/HC5C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$595.8400 | RFQ |