Part Details for 6010L SL005 by Alpha Wire
Overview of 6010L SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6010L SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0724
|
Newark | Multipair Shielded Cable, 3, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 6010L SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$186.4500 / $300.7700 | Buy Now |
DISTI #
6010LSL005-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG SHLD 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$169.1650 / $197.8800 | Buy Now |
DISTI #
602-6010L-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHID,STRD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$169.1600 / $205.5800 | Order Now |
DISTI #
71360222
|
RS | LOW SMOKE ZERO HALOGEN, 6010L SLATE 100 FT LSZH 22 AWG 7/30 3PR INDV SHLD | Alpha Wire 6010L SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$185.6900 / $201.8400 | RFQ |
DISTI #
3249667
|
Farnell | SHLD MULTIPAIR, 3 PAIR, 22AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$145.2556 | Buy Now |