Part Details for 601075 by TE Connectivity
Overview of 601075 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9756
|
Newark | Hand Crimp Tool, Terminal & Splice, Crimp Tool Type:Hand, For Use With:Amp Solistrand 8 To 1/0Awg Terminals & Splices, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 601075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,893.8000 | Buy Now |
DISTI #
601075-ND
|
DigiKey | TOOL HAND CRIMPER 1/0-8AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$1,767.4620 / $1,906.5000 | Buy Now |
DISTI #
601075
|
Avnet Americas | Crimp Tool For Solistrand Terminal and Splices - Bulk (Alt: 601075) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-601075
|
Mouser Electronics | Crimpers / Crimping Tools BANTAM ROTA-CRIMP TOOL | 3 |
|
$1,721.0600 | Buy Now |
DISTI #
70287503
|
RS | Crimper, w/o Ratchet, 8-1/0 AWG, SOLISTRAND Splices/Terminals, ROMax: 60.5mm | TE Connectivity 601075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$1,496.4700 | Buy Now |
DISTI #
AMP601075
|
Heilind Electronics | BANTAM ROTA-CRIMP TOOL | Americas - 3 in Stock |
|
$1,634.3163 / $1,705.7415 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Hand - AMP SOLISTRAND 8 to 1/0AWG Terminals & Splices. |
4 In Stock |
|
$1,430.9200 / $1,459.9700 | Buy Now |
DISTI #
16331419
|
Verical | Application Tooling, Bantam Rota-Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,995.3600 | Buy Now |
DISTI #
601075
|
TTI | Crimpers / Crimping Tools BANTAM ROTA-CRIMP TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,609.0000 / $1,641.1800 | Buy Now |
DISTI #
601075-TEC
|
TME | 601075 | 3 |
|
Buy Now |
Part Details for 601075
601075 CAD Models
601075 Part Data Attributes
|
601075
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601075
TE Connectivity
BANTAM ROTA-CRIMP TOOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |