Part Details for 601071-000 by TE Connectivity
Overview of 601071-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601071-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6761
|
Newark | D-607-09 |Raychem Te Connectivity 601071-000 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
A132400-ND
|
DigiKey | SLDR SLEEV WIRE-PCB 0.161/0.23" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
402 In Stock |
|
$6.8139 / $11.2700 | Buy Now |
DISTI #
RYCD-607-09
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-607-09 | Americas - 0 in Stock |
|
$5.3433 / $6.2239 | Buy Now |
|
Onlinecomponents.com | D-607-09 |
130 In Stock 2000 On Order |
|
$5.2700 / $8.4400 | Buy Now |
|
Quest Components | 284 |
|
$6.4119 / $12.8238 | Buy Now | |
|
Quest Components | 20 |
|
$8.5492 / $12.8238 | Buy Now | |
DISTI #
601071-000
|
TTI | Heat Shrink Tubing & Sleeves D-607-09 Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.8600 / $5.5000 | Buy Now |
DISTI #
RYCD-607-09
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-607-09 | 0 |
|
$5.3433 / $6.2239 | Buy Now |
|
Master Electronics | D-607-09 |
130 In Stock 2000 On Order |
|
$5.2700 / $8.4400 | Buy Now |