Part Details for 601064-000 by TE Connectivity
Overview of 601064-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601064-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2992
|
Newark | D-Sub Contacts D-610-10 |Raychem Te Connectivity 601064-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$29.3800 / $32.7500 | Buy Now |
DISTI #
2266-601064-000-ND
|
DigiKey | CONTACT SOCKET 16-20AWG SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$26.6800 / $33.7300 | Buy Now |
DISTI #
A104766-ND
|
DigiKey | CONTACT SOCKET 16-20AWG SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$15.8120 / $16.6200 | Buy Now |
DISTI #
601064-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 601064-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$14.9270 / $17.9630 | Buy Now |
DISTI #
54K2970
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 54K2970) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$18.4700 / $22.7300 | Buy Now |
DISTI #
RYCD-610-10
|
Heilind Electronics | 601064-000 | Americas - 0 in Stock |
|
$18.6029 / $18.8806 | Buy Now |
|
Onlinecomponents.com | D-610-10 |
21 Partner Stock |
|
$12.8200 / $17.0200 | Buy Now |
DISTI #
63461516
|
Verical | Contact SKT 16 Size Solder ST Cable Mount 16-20AWG Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 100 |
|
$15.4361 | Buy Now |
DISTI #
38491146
|
Verical | Contact SKT 16 Size Solder ST Cable Mount 16-20AWG Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$26.6100 / $31.6300 | Buy Now |
DISTI #
601064-000
|
TTI | D-Sub Contacts D-610-10 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 241 In Stock |
|
$13.0100 / $15.7300 | Buy Now |
Part Details for 601064-000
601064-000 CAD Models
601064-000 Part Data Attributes:
|
601064-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601064-000
TE Connectivity
D-610-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 1.5 mm2 | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |