Part Details for 601063-000 by TE Connectivity
Overview of 601063-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601063-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104764-ND
|
DigiKey | CONTACT PIN 16-20AWG SLDR CUP Min Qty: 150 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6033 | Buy Now |
DISTI #
601063-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 601063-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$14.1836 / $17.0684 | Buy Now |
DISTI #
RYCD-610-09
|
Heilind Electronics | 601063-000 | Americas - 139 in Stock |
|
$17.6765 / $17.9403 | Buy Now |
|
Onlinecomponents.com | D-610-09 |
200 In Stock |
|
$13.0900 / $19.8500 | Buy Now |
DISTI #
69271808
|
Verical | Contact PIN 16 Size Solder ST Cable Mount 16-20AWG Min Qty: 4 Package Multiple: 1 | Americas - 150 |
|
$15.9300 / $17.2000 | Buy Now |
DISTI #
62995776
|
Verical | Contact PIN 16 Size Solder ST Cable Mount 16-20AWG Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$21.1344 / $24.4760 | Buy Now |
DISTI #
601063-000
|
TTI | D-Sub Contacts D-610-09 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.6100 / $20.4700 | Buy Now |
DISTI #
601063-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 601063-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$14.1836 / $17.0684 | Buy Now |
DISTI #
RYCD-610-09
|
Interstate Connecting Components | 601063-000 | 46 |
|
$17.6765 / $17.9403 | Buy Now |
|
Master Electronics | D-610-09 |
200 In Stock |
|
$13.0900 / $19.8500 | Buy Now |