There are no models available for this part yet.
Overview of 601036-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 601036-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6756
|
Newark | D-Sub Contacts Soldertact |Raychem Te Connectivity 601036-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2800 / $29.4900 | Buy Now | |
DISTI #
A139061-ND
|
DigiKey | CONN PIN COAX RG-178B GOLD SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
22 In Stock |
|
$25.3494 / $34.2300 | Buy Now | |
DISTI #
601036-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601036-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 38 Weeks, 6 Days Container: Bulk | 0 |
|
$21.6176 / $26.0144 | Buy Now | |
DISTI #
RYCD-602-45
|
Heilind Electronics | 601036-000 | Americas - 0 in Stock |
|
$26.9412 / $27.3433 | Buy Now | |
Onlinecomponents.com | D-602-45 | 0 |
|
$23.2000 / $33.0400 | Buy Now | ||
DISTI #
601036-000
|
TTI | Circular MIL Spec Contacts D-602-45 Min Qty: 200 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$23.4300 / $25.0500 | Buy Now | |
DISTI #
RYCD-602-45
|
Interstate Connecting Components | 601036-000 | 0 |
|
$26.9412 / $27.3433 | Buy Now | |
Powell Electronics | Soldertacts Min Qty: 200 | 554 |
|
$20.6900 / $28.1800 | Buy Now | ||
DISTI #
601036-000
|
Avnet Abacus | Contact PIN Solder ST Cable Mount (Alt: 601036-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
601036-000
|
Avnet Abacus | Contact PIN Solder ST Cable Mount (Alt: 601036-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 601036-000 by TE Connectivity
Part Data Attributes for 601036-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
38 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Cross Section Area
|
0.14 mm2
|
MIL Conformance
|
YES
|
Operating Temperature-Max
|
125 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|