Part Details for 6010-2802 by Sumitomo Wiring Systems LTD
Overview of 6010-2802 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51760-10202802AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 28S 2P Right Angle Receptacle, Solder To Board | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 6010-2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6010-2802
|
TTI | Automotive Connectors 2PL-M-PP FIX-B CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
Buy Now |