Part Details for 601.9291.013 by Altech Corporation
Overview of 601.9291.013 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92911-314LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
92911-114LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
92911-130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 601.9291.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7499
|
Newark | Safety Hinge |Altech 601.9291.013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1900 / $115.4700 | Buy Now |
DISTI #
601.9291.013-ND
|
DigiKey | SWITCH SAFETY HINGE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$108.0300 | Buy Now |
DISTI #
845-6019291013
|
Mouser Electronics | Circuit Breaker Accessories SAFETY HINGE | 0 |
|
$88.8100 / $102.7800 | Order Now |
DISTI #
70356602
|
RS | Switch, Interlock, Safety, Hinged, 3A 250VAC, UL CSA | Altech Corp 601.9291.013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$103.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$78.1500 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock Screw Mount Screw 1000000Cycles RoHS: Compliant | 5 Factory Stock |
|
$75.9700 / $96.3300 | Buy Now |
|
Powell Electronics | SAFETY HINGE Min Qty: 1 | 3 |
|
$97.6800 | Buy Now |
|
Master Electronics | Switch Safety Interlock Screw Mount Screw 1000000Cycles RoHS: Compliant | 5 Factory Stock |
|
$75.9700 / $96.3300 | Buy Now |
DISTI #
10048144
|
TestEquity LLC | Altech 601.9291.013 SAFETY HINGE SHS-OZ | 0 |
|
$94.5400 | Buy Now |