Part Details for 601.8200.007 by Altech Corporation
Overview of 601.8200.007 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 601.8200.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7475
|
Newark | Safety Solenoid Locking Switch |Altech 601.8200.007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.3300 / $400.8000 | Buy Now |
DISTI #
1920-601.8200.007-ND
|
DigiKey | INTERLOCK NON-LOCKING 4PST Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.5600 | Buy Now |
DISTI #
845-601.8200.007
|
Mouser Electronics | Limit Switches SAFETY SOLENOID LOCKING SWITCH | 0 |
|
$319.8500 / $365.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$293.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$296.3900 / $319.3200 | Buy Now |
|
Powell Electronics | SAFETY SOLENOID LOCKING SWITCH Min Qty: 1 | 1 |
|
$367.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$296.3900 / $319.3200 | Buy Now |
DISTI #
10048120
|
TestEquity LLC | Altech 601.8200.007 Safety Switch, Solenoid Locking, SLC-F-024-20/20-R4 | 0 |
|
$355.2000 | Buy Now |