Part Details for 601.6119.016 by Bernstein AG
Overview of 601.6119.016 by Bernstein AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601.6119.016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6110
|
Newark | Switch, 1Nc/1No, 500Vac, 10A, Product Range:Enk Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:-, Contact Voltage Ac Max:500V, Contact Current Ac Max:10A, Contact Voltage Dc Max:-, Contact Current Dc Max:13A Rohs Compliant: Yes |Bernstein 601.6119.016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$30.6900 / $45.7400 | Buy Now |
DISTI #
331235
|
element14 Asia-Pacific | SWITCH, 1NC/1NO, 500VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$35.3855 / $36.9211 | Buy Now |
DISTI #
331235
|
Farnell | SWITCH, 1NC/1NO, 500VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$29.6810 / $31.5220 | Buy Now |