Part Details for 601.1411.856 by Altech Corporation
Overview of 601.1411.856 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1411YCPZ-REEL | Analog Devices | +/-15V Quad SPST with Ron max | |
ADG1411YRUZ-REEL7 | Analog Devices | +/-15V Quad SPST with Ron max | |
ADUM1411BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 601.1411.856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7339
|
Newark | Rope Pull Switch |Altech 601.1411.856 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1600 / $212.5300 | Buy Now |
DISTI #
601.1411.856-ND
|
DigiKey | CABLE PULL SWITCH 1NC 16A 240V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$200.4900 | Buy Now |
DISTI #
845-6011411856
|
Mouser Electronics | Cable Pull Switches ROPE PULL SWITCH | 0 |
|
$180.6700 / $188.6300 | Order Now |
DISTI #
70908713
|
RS | SD and SID Series, SD,240V,16A | Altech Corp 601.1411.856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$196.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$155.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.6400 / $169.3200 | Buy Now |
DISTI #
10047997
|
TestEquity LLC | Altech 601.1411.856 Safety Switch, Rope Pull, SD-U1 | 0 |
|
$188.3400 | Buy Now |