Part Details for 601-GP-01 by Marathon Special Products
Overview of 601-GP-01 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for 601-GP-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5675
|
Newark | Terminal Blocks Rohs Compliant: Yes |Marathon Special Products 601-GP-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $9.7000 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$5.7800 / $7.0500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$5.7800 / $7.0500 | Buy Now |