Part Details for 601-504 by Glenair Inc
Results Overview of 601-504 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
601-504 Information
601-504 by Glenair Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 601-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1440
|
Newark | Band, Medium Flat Nano, 9", Accessory Type:Medium Flat Nano Band, For Use With:Glenair Band-Master... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$14.4100 / $22.3300 | Buy Now |
DISTI #
84AJ1440
|
Avnet Americas | Medium Flat Nano Band for BAND-MASTER ATS EMI/RFI Shield Termination Hand Banding Tool - Bulk (Alt: ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk |
54 Partner Stock |
|
$14.4100 / $25.6300 | Buy Now |
DISTI #
601-504
|
Avnet Americas | Medium Flat Nano Band for BAND-MASTER ATS EMI/RFI Shield Termination Hand Banding Tool - Bulk (Alt: ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$21.4368 / $23.7250 | Buy Now |
DISTI #
631-601-504
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND RoHS: Compliant | 39 |
|
$22.7800 | Buy Now |
DISTI #
71109192
|
Verical | Hand Banding Tool Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$23.7250 | Buy Now |
DISTI #
84773281
|
Verical | Hand Banding Tool Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$23.7250 | Buy Now |
DISTI #
601-504
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5659 In Stock |
|
$16.4200 / $22.5500 | Buy Now |
DISTI #
GLE601-504
|
Interstate Connecting Components | .94 FLAT MEDIUM NANO 9 INCHS LONG | 0 |
|
$25.9473 / $31.5360 | Buy Now |
|
Powell Electronics | BAND Min Qty: 1 | 660 |
|
$16.4200 / $29.2000 | Buy Now |