Part Details for 601-1 by Teledyne Relays
Overview of 601-1 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 14mA 32V DC-IN 5A 250V AC-OUT 4-Pin RoHS: Compliant |
18 In Stock |
|
$73.3100 / $165.9400 | Buy Now |
|
Master Electronics | Relay SSR 14mA 32V DC-IN 5A 250V AC-OUT 4-Pin RoHS: Compliant |
18 In Stock |
|
$73.3100 / $165.9400 | Buy Now |