Part Details for 601-041 by Glenair Inc
Overview of 601-041 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1427
|
Newark | Band, Medium Precoiled Standard, 14.25", Accessory Type:Medium Precoiled Standard Band, For Use With:Glenair Band-Master Ats Series 601-100 Manual & 601-106 Pneumatic Banding Tools, Product Range:Band-Master Ats Series Rohs Compliant: Na |Glenair 601-041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$27.5700 | Buy Now |
DISTI #
84AJ1427
|
Avnet Americas | Long Flat Standard Band for 601-100 Band-Master ATS Hand Banding Tool/601-106 Pneumatic Tool 18in Length - Bulk (Alt: 84AJ1427) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$27.5700 | Buy Now |
DISTI #
601-041
|
Avnet Americas | Long Flat Standard Band for 601-100 Band-Master ATS Hand Banding Tool/601-106 Pneumatic Tool 18in Length - Bulk (Alt: 601-041) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-601-041
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 15 |
|
$24.1200 | Buy Now |
DISTI #
71104955
|
Verical | Hand Tools and Bands Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$16.6026 / $23.2564 | Buy Now |
DISTI #
77949503
|
Verical | Hand Tools and Bands Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$23.2564 | Buy Now |
DISTI #
601-041
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.1800 / $24.1200 | Buy Now |
DISTI #
GLE601-041
|
Interstate Connecting Components | MEDIUM PRE-COILED BAND 14.25L 300 SST PASSIVATE IAW AMS2700 | 0 |
|
$24.7990 / $30.1403 | Buy Now |
|
Powell Electronics | BAND Min Qty: 1 | 660 |
|
$19.9200 / $27.9100 | Buy Now |