Part Details for 601-024 by Glenair Inc
Results Overview of 601-024 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1425
|
Newark | Band, Short Flat Micro, 5", Accessory Type:Short Flat Micro Band, For Use With:Glenair Band-Master... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$17.2400 / $22.9400 | Buy Now |
DISTI #
84AJ1425
|
Avnet Americas | Short Flat Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 5in L... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk |
30 Partner Stock |
|
$17.3600 / $22.9400 | Buy Now |
DISTI #
601-024
|
Avnet Americas | Short Flat Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 5in L... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$14.1360 / $17.8066 | Buy Now |
DISTI #
631-601-024
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND, SHORT FLAT RoHS: Compliant | 4 |
|
$16.6900 / $19.3400 | Buy Now |
DISTI #
77946805
|
Verical | Tools and Accessories, Micro Banding Tool Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$15.8974 | Buy Now |
DISTI #
71101731
|
Verical | Tools and Accessories, Micro Banding Tool Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$15.5000 | Buy Now |
DISTI #
601-024
|
TTI | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND, SHORT FLAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$16.3600 / $19.1500 | Buy Now |
DISTI #
GLE601-024
|
Interstate Connecting Components | 0 |
|
$16.9519 / $20.6032 | Buy Now | |
|
Powell Electronics | BAND Min Qty: 1 | 684 |
|
$13.6300 / $19.0800 | Buy Now |
Part Details for 601-024
601-024 CAD Models
601-024 Part Data Attributes
|
601-024
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
601-024
Glenair Inc
Tool And Machinery
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | TOOL AND MACHINERY |