Part Details for 600X518050X by Conec Corporation
Overview of 600X518050X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 600X518050X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC600X518050X
|
Heilind Electronics | 50 POS F SHIELDED PLASTIC CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50 POS F SHIELDED PLASTIC CAP RoHS: Compliant | 0 |
|
$2.0000 / $3.4800 | Buy Now |
DISTI #
600X518050X
|
TME | connector Schutzkappe 50p Min Qty: 50 | 0 |
|
$1.5700 | RFQ |
DISTI #
COC600X518050X
|
Interstate Connecting Components | 50 POS F SHIELDED PLASTIC CAP | 0 |
|
Buy Now | |
|
CDM Electronics | 50 POS F SHIELDED PLASTIC CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3600 / $4.0500 | RFQ |
Part Details for 600X518050X
600X518050X CAD Models
600X518050X Part Data Attributes
|
600X518050X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
600X518050X
Conec Corporation
Connector Accessory, Cap Item, ABS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Samacsys Modified On | 2019-11-03 18:47:20 | |
Category CO2 Kg | ||
Compliance Temperature Grade | Commercial Extended: -35C to +85C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | UL | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |