Part Details for 600X518037X by Conec Corporation
Overview of 600X518037X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600X518037X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC600X518037X
|
Heilind Electronics | 37 POS F SHIELDED PLASTIC CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.3400 | Buy Now |
DISTI #
COC600X518037X
|
Interstate Connecting Components | 37 POS F SHIELDED PLASTIC CAP | 0 |
|
Buy Now | |
|
CDM Electronics | 37 POS F SHIELDED PLASTIC CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2300 / $3.8200 | RFQ |
Part Details for 600X518037X
600X518037X CAD Models
600X518037X Part Data Attributes:
|
600X518037X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
600X518037X
Conec Corporation
Connector Accessory, Cap Item, ABS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |