Part Details for 600S9R1BT250XT by Kyocera AVX Components
Overview of 600S9R1BT250XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S9R1BT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1252-1-ND
|
DigiKey | CAP CER 9.1PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19275 In Stock |
|
$0.3534 / $1.0700 | Buy Now |
DISTI #
581-600S9R1BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 9.1pF RoHS: Compliant | 4430 |
|
$0.6440 / $1.0700 | Buy Now |
DISTI #
600S9R1BT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 9.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4010 / $0.6500 | Buy Now |
Part Details for 600S9R1BT250XT
600S9R1BT250XT CAD Models
600S9R1BT250XT Part Data Attributes:
|
600S9R1BT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S9R1BT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.099% +Tol, 1.099% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.099% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.099% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S9R1BT250XT
This table gives cross-reference parts and alternative options found for 600S9R1BT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S9R1BT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S9R1BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BT250XT vs 600S9R1BW250T |
0603N9R1B251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S9R1BT250XT vs 0603N9R1B251VT |
0603N9R1B251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S9R1BT250XT vs 0603N9R1B251SHT |
C0603HQN251-9R1BG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S9R1BT250XT vs C0603HQN251-9R1BG6P |
0603N9R1B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S9R1BT250XT vs 0603N9R1B251PHT |
SQCSVA9R1BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BT250XT vs SQCSVA9R1BA76A |
SQCSVA9R1BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BT250XT vs SQCSVA9R1BAQ6A |
0603N9R1B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S9R1BT250XT vs 0603N9R1B251VHT |
SQCSVA9R1BAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BT250XT vs SQCSVA9R1BAQ1A |
600S9R1BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.099% +Tol, 1.099% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BT250XT vs 600S9R1BTN250XT |