Part Details for 600S8R2BT250XT by KYOCERA AVX Components
Results Overview of 600S8R2BT250XT by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S8R2BT250XT Information
600S8R2BT250XT by KYOCERA AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600S8R2BT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82698858
|
Verical | Cap Ceramic 8.2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2427 | Americas - 2000 |
|
$0.7318 / $0.7553 | Buy Now |