Part Details for 600S620FTN250T by Kyocera AVX Components
Overview of 600S620FTN250T by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600S620FTN250T
600S620FTN250T CAD Models
600S620FTN250T Part Data Attributes
|
600S620FTN250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S620FTN250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S620FTN250T
This table gives cross-reference parts and alternative options found for 600S620FTN250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S620FTN250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S620FW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S620FTN250T vs 600S620FW250XT |
0603N620F251PW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FTN250T vs 0603N620F251PW |
0603N620F251NHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FTN250T vs 0603N620F251NHW |
VJ0603D620FXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Vishay Intertechnologies | 600S620FTN250T vs VJ0603D620FXPAJ |
SQCSVA620FA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S620FTN250T vs SQCSVA620FA13A |
0603N620F251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FTN250T vs 0603N620F251DHW-HB |
600S620FW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S620FTN250T vs 600S620FW250XV |
0603N620F251DH-HK | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FTN250T vs 0603N620F251DH-HK |
0603N620F251PH-HS | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FTN250T vs 0603N620F251PH-HS |
05002-620KFZ | CAP,CERAMIC,62PF,250VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | 600S620FTN250T vs 05002-620KFZ |