There are no models available for this part yet.
Overview of 600S470FT250X by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S470FT250X by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34839102
|
Verical | Cap Ceramic 47pF 250V C0G 1% Pad SMD 0603 125°C Ultra Low ESR T/R Min Qty: 500 Package Multiple: 500 Date Code: 1922 | Americas - 2000 |
|
$0.8000 | Buy Now | |
DISTI #
C1S124200067433
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.8980 / $0.9010 | Buy Now |