Part Details for 600S3R3AT250XT by American Technical Ceramics Corp
Results Overview of 600S3R3AT250XT by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S3R3AT250XT Information
600S3R3AT250XT by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600S3R3AT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | 388 |
|
$0.5914 / $1.4785 | Buy Now | |
|
Vyrian | Capacitors | 4972 |
|
RFQ |
Part Details for 600S3R3AT250XT
600S3R3AT250XT CAD Models
600S3R3AT250XT Part Data Attributes
|
600S3R3AT250XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S3R3AT250XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.515% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S3R3AT250XT
This table gives cross-reference parts and alternative options found for 600S3R3AT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S3R3AT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
05002-3R3KAUL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 600S3R3AT250XT vs 05002-3R3KAUL |
600S3R3AT250XT4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.515% +Tol, 1.515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs 600S3R3AT250XT4K |
600S3R3AT250TV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs 600S3R3AT250TV |
600S3R3AT250T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs 600S3R3AT250T4K |
600S3R3AW250T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs 600S3R3AW250T |
05002-3R3KAZC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 600S3R3AT250XT vs 05002-3R3KAZC |
UQCSVA3R3AAJ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs UQCSVA3R3AAJ2A |
05002-3R3KAZL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 600S3R3AT250XT vs 05002-3R3KAZL |
05002-3R3KAZH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | 600S3R3AT250XT vs 05002-3R3KAZH |
600S3R3AT250XT4K | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.515% +Tol, 1.515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | 600S3R3AT250XT vs 600S3R3AT250XT4K |