There are no models available for this part yet.
Overview of 600S3R0CW250XTV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S3R0CW250XTV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S3R0CW250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 3pF Tol 0.25pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.2540 / $0.8600 | Order Now |
CAD Models for 600S3R0CW250XTV by Kyocera AVX Components
Part Data Attributes for 600S3R0CW250XTV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
8.333%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S3R0CW250XTV
This table gives cross-reference parts and alternative options found for 600S3R0CW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S3R0CW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R0C251DH-HK | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CW250XTV vs 0603N3R0C251DH-HK |
MK03V73R0CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Kyocera AVX Components | 600S3R0CW250XTV vs MK03V73R0CAT2A |
VJ0603D3R0CXPAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Vishay Intertechnologies | 600S3R0CW250XTV vs VJ0603D3R0CXPAC |
0603N3R0C251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S3R0CW250XTV vs 0603N3R0C251YHT |
251SHS3R0CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S3R0CW250XTV vs 251SHS3R0CSE-ROHS |
600S3R0CT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CW250XTV vs 600S3R0CT250TV |
0603N3R0C251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CW250XTV vs 0603N3R0C251DHT-HB |
UQCSVA3R0CAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S3R0CW250XTV vs UQCSVA3R0CAC2A |
0603N3R0C251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CW250XTV vs 0603N3R0C251PHW-HS |
0603N3R0C251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | 600S3R0CW250XTV vs 0603N3R0C251DHW-HK |