Part Details for 600S390FT250X by American Technical Ceramics Corp
Overview of 600S390FT250X by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S390FT250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30289341
|
Verical | Cap Ceramic 39pF 250V C0G 1% Pad SMD 0603 125°C Ultra Low ESR T/R Min Qty: 60 Package Multiple: 1 Date Code: 1552 | Americas - 63 |
|
$0.8500 | Buy Now |
DISTI #
C1S124200006830
|
Chip1Stop | Capacitor Ceramic Multilayer | 63 |
|
$1.1600 / $1.4400 | Buy Now |